Print Page
9,367 In Stock
Need more?
9,367 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.880 | CNY14.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 3000+ | CNY0.622 (CNY0.7029) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.594 (CNY0.6712) |
| 15000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C33,113Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2439164
Cut Tape1097255
Product RangeBZV85
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZV85
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
BZV85
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZV85-C33,113
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

