Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C12,133Copy
Manufacturer Standard Lead Time60 weeks
Order Code3939148
Product RangeBZV85 Series
Your Part Number
15,000 In Stock
5,000 more incoming. You can reserve stock now
15,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.594 (CNY0.6712) |
| 15000+ | CNY0.466 (CNY0.5266) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY2,970.00 (CNY3,356.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C12,133Copy
Manufacturer Standard Lead Time60 weeks
Order Code3939148
Product RangeBZV85 Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation1.3W
Diode Case StyleSOD-66
No. of Pins2Pins
Operating Temperature Max-
Diode MountingThrough Hole
Product RangeBZV85 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-66
Operating Temperature Max
-
Product Range
BZV85 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZV85-C12,133
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
