Print Page
25,629 In Stock
45,000 more incoming. You can reserve stock now
25,629 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.800 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.674 (CNY0.7616) |
| 500+ | CNY0.486 (CNY0.5492) |
| 1000+ | CNY0.427 (CNY0.4825) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.338 (CNY0.3819) |
| 7500+ | CNY0.299 (CNY0.3379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-C11,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2377373
Re-Reel1757826RL
Cut Tape1757826
Product RangeBZV55
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation400mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product RangeBZV55
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZV55-C11,115
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067

