Print Page
9,085 In Stock
2,500 more incoming. You can reserve stock now
9,085 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY4.020 | CNY20.10 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.970 (CNY1.0961) |
| 7500+ | CNY0.768 (CNY0.8678) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.020 (CNY4.5426) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.990 (CNY1.1187) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-B12,115Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel2377369
EACH 2319144
Product RangeBZV55
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation400mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product RangeBZV55
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZV55-B12,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035

