Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZA962AVL,115Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel8735212RL
Cut Tape8735212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.270 | CNY21.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY0.881 (CNY0.9955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZA962AVL,115Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel8735212RL
Cut Tape8735212
Technical Datasheet
Clamping Voltage Vc Max6.51V
Diode Case StyleSOT-665
No. of Pins5Pins
Operating Voltage6.2V
Power Dissipation Pd335mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZA962AVL is a quadruple monolithic ESD Transient Voltage Suppressor for 4-bit wide ESD transient suppression.
- Low diode capacitance
- Low leakage current
- SOT665 surface mount package
- Common anode configuration
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
6.51V
No. of Pins
5Pins
Power Dissipation Pd
335mW
Automotive Qualification Standard
-
Diode Case Style
SOT-665
Operating Voltage
6.2V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BZA962AVL,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
