Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9M24-80LXCopy
Manufacturer Standard Lead Time41 weeks
Order Code4559886
Your Part Number
1,490 In Stock
Need more?
1,490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.410 (CNY19.6733) |
| 10+ | CNY10.890 (CNY12.3057) |
| 100+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY5.470 (CNY6.1811) |
| 1000+ | CNY4.950 (CNY5.5935) |
| 5000+ | CNY4.860 (CNY5.4918) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.41 (CNY19.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9M24-80LXCopy
Manufacturer Standard Lead Time41 weeks
Order Code4559886
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0236ohm
Transistor Case StyleLFPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.05V
Power Dissipation67W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
LFPAK33
Rds(on) Test Voltage
10V
Power Dissipation
67W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0236ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.05V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for BUK9M24-80LX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
