Print Page
Image is for illustrative purposes only. Please refer to product description.

1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.020 (CNY22.6226) |
| 10+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY8.730 (CNY9.8649) |
| 500+ | CNY7.200 (CNY8.136) |
| 1000+ | CNY6.070 (CNY6.8591) |
| 5000+ | CNY5.820 (CNY6.5766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.02 (CNY22.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K49-80LXCopy
Order Code4559888
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel17A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0485ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel32W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
17A
Drain Source On State Resistance N Channel
0.0485ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
32W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
