Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9K35-60RAXCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3617837RL
Cut Tape3617837
Your Part Number
2,447 In Stock
Need more?
937 Next business day delivery available(Shanghai stock)
1,444 Delivery in 5-6 Business Days(UK stock)
66 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 5000+ | CNY4.550 (CNY5.1415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K35-60RAXCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3617837RL
Cut Tape3617837
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel22A
Continuous Drain Current Id P Channel22A
Drain Source On State Resistance N Channel0.0268ohm
Drain Source On State Resistance P Channel0.0268ohm
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel38W
Power Dissipation P Channel38W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
22A
Drain Source On State Resistance P Channel
0.0268ohm
No. of Pins
8Pins
Power Dissipation P Channel
38W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
22A
Drain Source On State Resistance N Channel
0.0268ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
38W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
