Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9K30-80EXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2822801RL
Cut Tape2822801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.370 | CNY17.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 5000+ | CNY4.650 (CNY5.2545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K30-80EXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2822801RL
Cut Tape2822801
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel17A
Continuous Drain Current Id P Channel17A
Drain Source On State Resistance N Channel0.026ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
17A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
17A
Drain Source On State Resistance N Channel
0.026ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for BUK9K30-80EX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
