Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK961R6-40E,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code3938821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY37.190 (CNY42.0247) |
| 2400+ | CNY26.560 (CNY30.0128) |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
CNY29,752.00 (CNY33,619.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK961R6-40E,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code3938821
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance1400µohm
Transistor Case StyleSOT-404
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation357W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
SOT-404
Rds(on) Test Voltage
10V
Power Dissipation
357W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001429
