Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9240-100A,118Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1769670RL
Cut Tape1769670
Your Part Number
4,932 In Stock
Need more?
4,932 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.050 | CNY18.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.050 (CNY20.3965) |
| 10+ | CNY11.560 (CNY13.0628) |
| 100+ | CNY11.330 (CNY12.8029) |
| 500+ | CNY11.100 (CNY12.543) |
| 1000+ | CNY10.870 (CNY12.2831) |
| 5000+ | CNY10.640 (CNY12.0232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9240-100A,118Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1769670RL
Cut Tape1769670
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id33A
Drain Source On State Resistance0.0386ohm
Transistor Case StyleSOT-428
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation114W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (14-Jun-2023)
Product Overview
The BUK9240-100A is a 100V logic level N-channel MOSFET uses TrenchMOS technology. Suitable for thermal demanding environments, transmission control, motor, lamps, solenoid controls and ultra high performance power switching applications.
- 175°C Junction temperature
- AEC-Q101 qualified
- Suitable for logic level gate drive sources
- Low conduction losses due to low on-state resistance
Applications
Power Management, Automotive, Motor Drive & Control, Lighting, HVAC, Automation & Process Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33A
Transistor Case Style
SOT-428
Rds(on) Test Voltage
10V
Power Dissipation
114W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (14-Jun-2023)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0386ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BUK9240-100A,118
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000338
