Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7S2R5-40HJCopy
Order Code
Re-Reel3773269RL
Cut Tape3773269
Your Part Number
763 In Stock
Need more?
763 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.040 | CNY32.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.040 (CNY36.2052) |
| 10+ | CNY20.880 (CNY23.5944) |
| 100+ | CNY14.450 (CNY16.3285) |
| 500+ | CNY11.680 (CNY13.1984) |
| 1000+ | CNY11.570 (CNY13.0741) |
| 5000+ | CNY8.400 (CNY9.492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7S2R5-40HJCopy
Order Code
Re-Reel3773269RL
Cut Tape3773269
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id140A
Drain Source On State Resistance2160µohm
Transistor Case StyleLFPAK88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation135W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
140A
Transistor Case Style
LFPAK88
Rds(on) Test Voltage
10V
Power Dissipation
135W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2160µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
