Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7J2R4-80MXCopy
Manufacturer Standard Lead Time35 weeks
Order Code4550972
Your Part Number
1,326 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
1,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.500 (CNY31.075) |
| 10+ | CNY17.990 (CNY20.3287) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7J2R4-80MXCopy
Manufacturer Standard Lead Time35 weeks
Order Code4550972
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id231A
Drain Source On State Resistance2400µohm
Transistor Case StyleLFPAK56E
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation294W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
231A
Transistor Case Style
LFPAK56E
Rds(on) Test Voltage
10V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
