Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK4D38-20PZCopy
Manufacturer Standard Lead Time27 weeks
Order Code4550971
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.890 (CNY5.5257) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.410 (CNY1.5933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.45 (CNY27.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK4D38-20PZCopy
Manufacturer Standard Lead Time27 weeks
Order Code4550971
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id18A
Drain Source On State Resistance0.038ohm
Transistor Case StyleDFN2020MD-EP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
DFN2020MD-EP
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BUK4D38-20PZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
