Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSV52,215Copy
Order Code
Full Reel2439452
Re-Reel1081314RL
Cut Tape1081314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.960 | CNY24.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.960 (CNY5.6048) |
| 50+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1500+ | CNY1.280 (CNY1.4464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.070 (CNY1.2091) |
| 9000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSV52,215Copy
Order Code
Full Reel2439452
Re-Reel1081314RL
Cut Tape1081314
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency500MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSV52 is a NPN Switching Transistor housed in a plastic package. It is suitable for use with the high speed saturated switching applications.
- Low current
- Low voltage
- B2 Marking code
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
500MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSV52,215
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
