Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKW,115Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel1972677RL
Cut Tape1972677
Your Part Number
3,059 In Stock
54,000 more incoming. You can reserve stock now
3,059 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.658 (CNY0.7435) |
| 500+ | CNY0.472 (CNY0.5334) |
| 1500+ | CNY0.413 (CNY0.4667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKW,115Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel1972677RL
Cut Tape1972677
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id150mA
Drain Source On State Resistance7.5ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation260mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS84AKW is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. The P-channel MOSFET is suitable for relay driver, high-speed line driver, high -side load switch and switching circuit applications.
- Logic-level compatible
- ESD protection up to 1kV
- Very fast switching
- AEC-Q101 qualified
- -55 to 150°C Junction temperature range
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
150mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
260mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
7.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BSS84AKW,115
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
