Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSS138P,215Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Full Reel2439127
Re-Reel1859849RL
Cut Tape1859849
Your Part Number
88,138 In Stock
648,000 more incoming. You can reserve stock now
46,680 Delivery in 3-4 Business Days(SG stock)
41,458 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.090 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.090 (CNY2.3617) |
| 50+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.736 (CNY0.8317) |
| 500+ | CNY0.529 (CNY0.5978) |
| 1500+ | CNY0.460 (CNY0.5198) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.368 (CNY0.4158) |
| 9000+ | CNY0.361 (CNY0.4079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS138P,215Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Full Reel2439127
Re-Reel1859849RL
Cut Tape1859849
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id360mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation420mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS138P is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Very Fast Switching
- ESD Protection Upto 1.5kV
- Logic Level Compatible
- AEC-Q101 Qualified
Applications
Audio, Signal Processing, Power Management, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
360mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
420mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BSS138P,215
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
