Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBF840,215Copy
Order Code
Full Reel2439105
Re-Reel8734992RL
Cut Tape8734992
Your Part Number
10,950 In Stock
Need more?
10,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.150 | CNY30.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.150 (CNY6.9495) |
| 50+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.500 (CNY2.825) |
| 1500+ | CNY2.250 (CNY2.5425) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.480 (CNY1.6724) |
| 9000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF840,215Copy
Order Code
Full Reel2439105
Re-Reel8734992RL
Cut Tape8734992
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current25mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency380MHz
DC Current Gain hFE Min67hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BF840 is a NPN Medium Frequency Transistor housed in a plastic package. It is suitable for use with the AM mixers and IF amplifiers in AM/FM receivers.
- Low current
- Low voltage
- NC marking code
Applications
Industrial, Communications & Networking, Signal Processing, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
25mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
67hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
380MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BF840,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
