Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBF722,115Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Full Reel2439100
Re-Reel1757916RL
Cut Tape1757916
Your Part Number
515 In Stock
4,000 more incoming. You can reserve stock now
515 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY5.930 (CNY6.7009) |
| 50+ | CNY4.880 (CNY5.5144) |
| 200+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.740 (CNY4.2262) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.660 (CNY4.1358) |
| 3000+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF722,115Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Full Reel2439100
Re-Reel1757916RL
Cut Tape1757916
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current100mA
Power Dissipation1.2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BF722,115 is a NPN High Voltage Transistor housed in a plastic package. It offers class-B video output stages of colour television receivers and general purpose high voltage circuits.
- Low feedback capacitance
- PNP complement is BF723
Applications
Industrial, Communications & Networking, Imaging, Video & Vision, Signal Processing, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
250V
Power Dissipation
1.2W
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BF722,115
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
