Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCX53,115Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2336756
Re-Reel2425984RL
Cut Tape2425984
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.400 (CNY3.842) |
| 50+ | CNY2.790 (CNY3.1527) |
| 200+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.570 (CNY1.7741) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.983 (CNY1.1108) |
| 3000+ | CNY0.964 (CNY1.0893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCX53,115Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2336756
Re-Reel2425984RL
Cut Tape2425984
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation500mW
Transistor Case StyleTO-243
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCX53,115 is a 1A PNP Medium Power Transistor housed in a surface-mount plastic package. It offers exposed heat-sink for excellent thermal and electrical conductivity and exposed die pad for good heat transfer.
- High current
- Three current gain selections
- High power dissipation capability
- NPN complement is BCX56
- AH marking code
- AEC-Q101 qualified
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-243
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCX53,115
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
