Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCP69-16,115Copy
Order Code
Re-Reel8734895RL
Cut Tape8734895
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.460 | CNY5.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY3.390 (CNY3.8307) |
| 50+ | CNY2.450 (CNY2.7685) |
| 200+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP69-16,115Copy
Order Code
Re-Reel8734895RL
Cut Tape8734895
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCP69-16 is a 2A PNP Medium Power Transistor housed in a surface-mount plastic package. It offers exposed heat-sink for excellent thermal and electrical conductivity.
- High current
- Three current gain selections
- High power dissipation capability
- BCP69/16 marking code
- AEC-Q101 qualified
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCP69-16,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
