Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCP68-25,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2439059
Re-Reel8734887RL
Cut Tape8734887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.190 | CNY9.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.190 (CNY10.3847) |
| 10+ | CNY6.600 (CNY7.458) |
| 50+ | CNY5.360 (CNY6.0568) |
| 200+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.080 (CNY3.4804) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.010 (CNY3.4013) |
| 3000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP68-25,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2439059
Re-Reel8734887RL
Cut Tape8734887
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency170MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCP68-25 is a 2A NPN Medium Power Transistor housed in a surface-mount plastic package. It offers exposed heat-sink for excellent thermal and electrical conductivity.
- High current
- Two current gain selections
- High power dissipation capability
- BCP68/25 marking code
- AEC-Q101 qualified
Applications
Industrial, Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCP68-25,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
