Print Page
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56-16TFCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439620RL
Cut Tape3439620
Product RangeBCP56T
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation1.3W
Transistor Case StyleSC-73
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency155MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCP56T
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BCP56-16TF is a NPN medium power transistor in a medium power SOT223 (SC73) Surface-Mounted Device (SMD) plastic package. Applications include linear voltage regulators, MOSFET drivers, high-side switches, power management, and amplifiers.
- High collector current capability IC and ICM
- Three current gain selections, high power dissipation capability
- Collector-emitter voltage is 80V max at open base, Tamb = 25°C
- Collector current is 1A at Tamb = 25°C
- Peak collector current is 2A max at single pulse; tp ≤ 1ms, Tamb = 25°C
- DC current gain is 250 max at VCE = 2V; IC = 150mA, Tamb = 25°C
- Collector capacitance is 4.5pF typ at VCB = 10V; IE = ie = 0A; f = 1MHz, Tamb = 25°C
- Transition frequency is 155MHz typ at VCE = 5V; IC = 50mA; f = 100MHz, Tamb = 25°C
- Total power dissipation is 0.6W max at Tamb ≤ 25°C
- Ambient temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SC-73
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
BCP56T
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.3W
Transistor Mounting
Surface Mount
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCP56-16TF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145

