Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.790 | CNY3.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.790 (CNY4.2827) |
| 10+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.950 (CNY3.3335) |
| 200+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.260 (CNY2.5538) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.210 (CNY2.4973) |
| 3000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56-10,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2439058
Re-Reel8734860RL
Cut Tape8734860
Product RangeBCP56
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation640mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP56
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCP56 series 1A NPN Medium Power Transistor in a very small leadless surface-mount plastic package.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heat-sink for excellent thermal and electrical conductivity
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP56
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
640mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCP56-10,115
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126

