Print Page
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.802 (CNY0.9063) |
| 1000+ | CNY0.704 (CNY0.7955) |
| 5000+ | CNY0.526 (CNY0.5944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC857BM,315Copy
Order Code
Re-Reel2610404RL
Cut Tape2610404
Product RangeBC857M
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-883
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product RangeBC857M
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-883
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
BC857M
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

