Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC856BW,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2319347
Re-Reel1757896RL
Cut Tape1757896
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.580 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.585 (CNY0.661) |
| 500+ | CNY0.397 (CNY0.4486) |
| 1500+ | CNY0.338 (CNY0.3819) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.299 (CNY0.3379) |
| 9000+ | CNY0.294 (CNY0.3322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC856BW,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2319347
Re-Reel1757896RL
Cut Tape1757896
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC856BW,115 is a PNP General Purpose Transistor in a plastic package. It is suitable for use with general purpose switching and amplification.
- NPN complements are BC846W, BC847W and BC848W
- 3B Marking code
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
65V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC856BW,115
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
