Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 50+ | CNY0.823 (CNY0.930) |
| 100+ | CNY0.442 (CNY0.4995) |
| 500+ | CNY0.300 (CNY0.339) |
| 1500+ | CNY0.255 (CNY0.2882) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.299 (CNY0.3379) |
| 9000+ | CNY0.294 (CNY0.3322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC846W,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2439020
Re-Reel2575202RL
Cut Tape2575202
Product RangeBC846
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSC-70
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBC846
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC846W,115 is a BC846xW series NPN general-purpose transistor in a small SOT23 (TO236AB) Surface-Mounted Device (SMD) plastic package.
- Ideal for general-purpose switching and amplification
- Collector-base breakdown voltage is 80V min at IC = 100µA; IE = 0A, Tamb = 25°C
- Collector-emitter breakdown voltage is 65V min at IC = 10mA; IE = 0A; Tamb = 25°C
- Emitter-base breakdown voltage is 6V min at IE = 100µA; IC = 0A; Tamb = 25°C
- DC current gain is 450 max at VCE = 5V; IC = 2mA; Tamb = 25°C
- Transition frequency is 100MHz min at VCE = 5V; IC = 10mA; f = 100MHz, Tamb = 25°C
- Collector capacitance is 3pF max at VCB = 10V; IE = ie = 0A; f = 1MHz, Tamb = 25°C
- Noise figure is 10dB max at IC = 200A; VCE = 5V; RS = 2kohm;f = 1kHz; B = 200Hz, Tamb = 25°C
- Base-emitter voltage is 660mV typ at IC = 2mA; VCE = 5V; Tamb = 25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SC-70
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
BC846
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC846W,115
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002

