Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC807-40QBH-QZCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3934761RL
Cut Tape3934761
Product RangeBC807QBH-Q Series
Your Part Number
2,960 In Stock
Need more?
2,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 5000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC807-40QBH-QZCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3934761RL
Cut Tape3934761
Product RangeBC807QBH-Q Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation550mW
Transistor Case StyleDFN1110D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max175°C
Product RangeBC807QBH-Q Series
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
DFN1110D
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
BC807QBH-Q Series
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
