Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY0.983 (CNY1.1108) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC56PA,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code2114769
Product RangeBC56PA
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation1.65W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeBC56PA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC56PA series 1A NPN Medium Power Transistor with three current gain selections. It offers exposed heat-sink for excellent thermal and electrical conductivity.
- High current
- High power dissipation capability
- Leadless very small SMD plastic package with medium power capability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
BC56PA
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.65W
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC56PA,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007

