Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.880 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1500+ | CNY0.891 (CNY1.0068) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.782 (CNY0.8837) |
| 9000+ | CNY0.767 (CNY0.8667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT854W,115Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2438993
Re-Reel1757756RL
Cut Tape1757756
Product RangeBAT854
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Forward Voltage Max550mV
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT854
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT854W,115 is a planar double Schottky Barrier Diode encapsulated in a SOT323 very small surface-mounted device (SMD) plastic package. Single diode and double diode with different pinning are available. It is used for ultra high-speed switching, voltage clamping, protection circuits, blocking diodes and low power consumption applications (e.g. hand-held applications).
- Very low forward voltage
- Very low reverse current
- Guard ring protected
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
600mA
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT854
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAT854W,115
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102

