Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAT854AW-QXCopy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel3912168RL
Cut Tape3912168
Product RangeBAT854W Series
Your Part Number
2,935 In Stock
6,000 more incoming. You can reserve stock now
2,935 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.070 | CNY20.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.070 (CNY4.5991) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.852 (CNY0.9628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT854AW-QXCopy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel3912168RL
Cut Tape3912168
Product RangeBAT854W Series
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max550mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT854W Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT854W Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
