Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAT760,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2438990
Re-Reel8734593RL
Cut Tape8734593
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.070 | CNY20.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.070 (CNY4.5991) |
| 50+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1500+ | CNY0.970 (CNY1.0961) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.852 (CNY0.9628) |
| 9000+ | CNY0.835 (CNY0.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT760,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2438990
Re-Reel8734593RL
Cut Tape8734593
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT760 is a Planar Medium power Schottky barrier single diode with an integrated guard ring for stress protection. It is encapsulated in a very small surface-mounted device SMD plastic package.
- Ultra high-speed switching
- Very low forward-voltage
- Guard-ring protected
- Protection circuits
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-323
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BAT760,115
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
