Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAT120C,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439593RL
Cut Tape3439593
Product RangeBAT120 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.460 | CNY13.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 5000+ | CNY3.270 (CNY3.6951) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT120C,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439593RL
Cut Tape3439593
Product RangeBAT120 Series
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Diode ConfigurationDual Common Cathode
Diode Case StyleSC-73
No. of Pins4Pins
Forward Voltage Max450mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT120 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SC-73
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
BAT120 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
