Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAT120A,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439592RL
Cut Tape3439592
Product RangeBAT120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.910 | CNY18.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.910 (CNY21.3683) |
| 10+ | CNY12.170 (CNY13.7521) |
| 100+ | CNY7.880 (CNY8.9044) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY4.440 (CNY5.0172) |
| 5000+ | CNY3.760 (CNY4.2488) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT120A,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3439592RL
Cut Tape3439592
Product RangeBAT120 Series
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Diode ConfigurationDual Common Anode
Diode Case StyleSC-73
No. of Pins4Pins
Forward Voltage Max450mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT120 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Dual Common Anode
No. of Pins
4Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SC-73
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
BAT120 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
