Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS70,215Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2319274
Re-Reel8734429RL
Cut Tape8734429
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.190 | CNY10.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 50+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.773 (CNY0.8735) |
| 500+ | CNY0.555 (CNY0.6272) |
| 1500+ | CNY0.486 (CNY0.5492) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.427 (CNY0.4825) |
| 9000+ | CNY0.419 (CNY0.4735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS70,215Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2319274
Re-Reel8734429RL
Cut Tape8734429
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS70,215 is a general-purpose Schottky diode in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. Typical applications include ultra-high-speed switching, voltage clamping.
- High switching speed, low leakage current
- High breakdown voltage, low capacitance
- Reverse voltage is 70V maximum at Tj=25°C
- Forward current is 70mA maximum
- Non-repetitive peak forward current is 100mA max at tp ≤ 10ms; Tj(init)=25°C
- Forward voltage is 410mV max at IF=1mA; tp ≤ 300µs; δ ≤ 0.02; pulsed; Tamb=25°C
- Reverse current is 100nA maximum at VR=50V; Tamb=25°C
- Diode capacitance is 2pF max at VR=0V; f=1MHz; Tamb=25°C
- Thermal resistance from junction to ambient is 500K/W max in free air
- Ambient temperature range from -65 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS70,215
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
