Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS70-07,215Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2438960
Re-Reel8734461RL
Cut Tape8734461
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.570 | CNY22.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.100 (CNY1.243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.842 (CNY0.9515) |
| 9000+ | CNY0.826 (CNY0.9334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS70-07,215Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2438960
Re-Reel8734461RL
Cut Tape8734461
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-143
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS70-07,215 is a general-purpose dual schottky diode in a small SOT143B Surface-Mounted Device (SMD) plastic package. Applications include ultra-high-speed switching and voltage clamping.
- High switching speed, low leakage current
- High breakdown voltage, low capacitance
- Reverse voltage is 70V max at Tj = 25°C
- Non-repetitive peak forward current is 100mA max at tp ≤ 10ms; Tj(init) = 25°C
- Ambient temperature range from -65 to 150°C
- Forward voltage is 410mV max at IF = 1mA; tp ≤ 300µs; δ ≤ 0.02;pulsed; Tamb = 25°C
- Reverse current is 100nA max at VR = 50V; Tamb = 25°C
- Diode capacitance is 2pF max at VR = 0V; f = 1MHz; Tamb = 25°C
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-143
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS70-07,215
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
