Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS40W,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2438952
Re-Reel8734380RL
Cut Tape8734380
Your Part Number
549 In Stock
Need more?
549 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.644 (CNY0.7277) |
| 1500+ | CNY0.565 (CNY0.6384) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.437 (CNY0.4938) |
| 9000+ | CNY0.429 (CNY0.4848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS40W,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2438952
Re-Reel8734380RL
Cut Tape8734380
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current120mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS40 series general purpose Schottky Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching and voltage clamping.
- High switching speed
- Low leakage current
- High breakdown voltage
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
120mA
Forward Surge Current
-
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS40W,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
