Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS16-QRCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3798298RL
Cut Tape3798298
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.615 (CNY0.695) |
| 500+ | CNY0.416 (CNY0.4701) |
| 1000+ | CNY0.358 (CNY0.4045) |
| 5000+ | CNY0.308 (CNY0.348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS16-QRCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3798298RL
Cut Tape3798298
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
