Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74VHCT245D,118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3442171RL
Cut Tape3442171
Your Part Number
694 In Stock
Need more?
694 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.150 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74VHCT245D,118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3442171RL
Cut Tape3442171
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74VHCT245
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74VHCT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74VHCT245
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74VHCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
