Print Page
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.180 | CNY15.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.180 (CNY3.5934) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.400 (CNY1.582) |
| 10000+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74VHCT14PW,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3442169RL
Cut Tape3442169
Product Range74VHCT14
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74VHCT14
Logic IC Family74VHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Product Range
74VHCT14
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74VHCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74VHCT14PW,118
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

