Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74VHC541BQ,115Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3442165RL
Cut Tape3442165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.050 | CNY5.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.050 (CNY5.7065) |
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.460 (CNY2.7798) |
| 5000+ | CNY2.380 (CNY2.6894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74VHC541BQ,115Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3442165RL
Cut Tape3442165
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74VHC541
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74VHC541
Logic Case Style
DHVQFN-EP
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
