Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVTH125PW,118Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3442162RL
Cut Tape3442162
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.770 | CNY18.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.580 (CNY1.7854) |
| 10000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVTH125PW,118Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3442162RL
Cut Tape3442162
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVTH125
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVTH
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74125
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVTH125
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVTH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVTH125PW,118
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
