Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVT16245BDGG,118Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2438918
Re-Reel2463791RL
Cut Tape2463791
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.770 | CNY48.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.770 (CNY11.0401) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.860 (CNY5.4918) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.760 (CNY5.3788) |
| 6000+ | CNY4.640 (CNY5.2432) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT16245BDGG,118Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2438918
Re-Reel2463791RL
Cut Tape2463791
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVT16245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVT16245
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
