Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVT16240ADGG,118Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3442149RL
Cut Tape3442149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.180 | CNY11.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.180 (CNY12.6334) |
| 10+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.310 (CNY8.2603) |
| 100+ | CNY6.460 (CNY7.2998) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2500+ | CNY5.620 (CNY6.3506) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT16240ADGG,118Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3442149RL
Cut Tape3442149
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Inverting
Logic Family / Base Number74LVT16240A
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number7416240
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416240
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVT16240A
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
