Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVT162245BDGG:11Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3442148RL
Cut Tape3442148
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.490 | CNY10.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.490 (CNY11.8537) |
| 10+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY5.230 (CNY5.9099) |
| 2500+ | CNY5.000 (CNY5.650) |
| 5000+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT162245BDGG:11Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3442148RL
Cut Tape3442148
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74LVT162245B
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVT162245B
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
