Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVT14D,118Copy
Manufacturer Standard Lead Time60 weeks
Order Code2438917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY10.960 (CNY12.3848) |
| 7500+ | CNY7.910 (CNY8.9383) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY27,400.00 (CNY30,962.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT14D,118Copy
Manufacturer Standard Lead Time60 weeks
Order Code2438917
Technical Datasheet
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
IC Case / Package
SOIC
Supply Voltage Min
2.7V
Output Current
-
Operating Temperature Max
85°C
No. of Pins
14Pins
Logic Case Style
SOIC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
