Print Page
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.510 | CNY9.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.510 (CNY10.7463) |
| 10+ | CNY6.800 (CNY7.684) |
| 100+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2500+ | CNY4.270 (CNY4.8251) |
| 5000+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT04D,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3442143RL
Cut Tape3442143
Product Range74LVT04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74LVT04
Logic IC Family74LVT
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOIC
Product Range
74LVT04
Supply Voltage Min
2.7V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74LVT
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

