Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVCH16373ADGG:11Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777810RL
Cut Tape2777810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2500+ | CNY4.070 (CNY4.5991) |
| 5000+ | CNY3.960 (CNY4.4748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH16373ADGG:11Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777810RL
Cut Tape2777810
Technical Datasheet
Logic Family / Base Number74LVC16373
Latch TypeD Type Transparent
IC Output TypeTri State Non Inverted
Propagation Delay3ns
Output Current50A
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LVC
Logic IC Base Number7416373
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC16373
IC Output Type
Tri State Non Inverted
Output Current
50A
Logic Case Style
TSSOP
Supply Voltage Min
1.2V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
D Type Transparent
Propagation Delay
3ns
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
