Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVCH16245ADGG,11Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3442134RL
Cut Tape3442134
Your Part Number
3,603 In Stock
Need more?
1,825 Next business day delivery available(Shanghai stock)
1,778 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.420 | CNY8.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.420 (CNY9.5146) |
| 10+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2500+ | CNY3.950 (CNY4.4635) |
| 5000+ | CNY3.840 (CNY4.3392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH16245ADGG,11Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3442134RL
Cut Tape3442134
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74LVCH16245A
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVCH
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVCH16245A
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
