Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVCH16244ADGG,11Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3442133RL
Cut Tape3442133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.830 | CNY10.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.830 (CNY12.2379) |
| 10+ | CNY9.750 (CNY11.0175) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.520 (CNY9.6276) |
| 250+ | CNY7.960 (CNY8.9948) |
| 500+ | CNY7.660 (CNY8.6558) |
| 1000+ | CNY7.440 (CNY8.4072) |
| 2500+ | CNY7.290 (CNY8.2377) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH16244ADGG,11Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3442133RL
Cut Tape3442133
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVCH16244A
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVCH
Logic IC Base Number7416244
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVCH16244A
Logic Case Style
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917
